


2SCR573D3FRATL | |
|---|---|
DigiKey Part Number | 2SCR573D3FRATLTR-ND - Tape & Reel (TR) 2SCR573D3FRATLCT-ND - Cut Tape (CT) 2SCR573D3FRATLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SCR573D3FRATL |
Description | TRANS NPN 50V 3A TO-252 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 3 A 320MHz 10 W Surface Mount TO-252 |
Datasheet | Datasheet |
EDA/CAD Models | 2SCR573D3FRATL Models |
Category | Power - Max 10 W |
Mfr | Frequency - Transition 320MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 3 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Vce Saturation (Max) @ Ib, Ic 350mV @ 50mA, 1A | Supplier Device Package TO-252 |
Current - Collector Cutoff (Max) 1µA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 180 @ 100mA, 3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SCR573D3TL1 | Rohm Semiconductor | 2,396 | 2SCR573D3TL1CT-ND | ¥11.33000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.77000 | ¥19.77 |
| 10 | ¥12.67800 | ¥126.78 |
| 100 | ¥8.62150 | ¥862.15 |
| 500 | ¥6.88444 | ¥3,442.22 |
| 1,000 | ¥6.32580 | ¥6,325.80 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥5.72145 | ¥14,303.62 |
| 5,000 | ¥5.34807 | ¥26,740.35 |
| 7,500 | ¥5.15800 | ¥38,685.00 |
| 12,500 | ¥5.12740 | ¥64,092.50 |

