Bipolar (BJT) Transistor NPN 50 V 3 A 320MHz 500 mW Surface Mount SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SCR533PHZGT100

DigiKey Part Number
846-2SCR533PHZGT100TR-ND - Tape & Reel (TR)
846-2SCR533PHZGT100CT-ND - Cut Tape (CT)
846-2SCR533PHZGT100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SCR533PHZGT100
Description
TRANS NPN 50V 3A SOT-89
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 3 A 320MHz 500 mW Surface Mount SOT-89
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
1µA (ICBO)
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
180 @ 50mA, 3V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
500 mW
Part Status
Active
Frequency - Transition
320MHz
Transistor Type
Operating Temperature
150°C (TJ)
Current - Collector (Ic) (Max)
3 A
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
TO-243AA
Vce Saturation (Max) @ Ib, Ic
350mV @ 50mA, 1A
Supplier Device Package
SOT-89
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2SCR533P5T100Rohm Semiconductor1052SCR533P5T100CT-ND¥6.45000Parametric Equivalent
In-Stock: 99
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.26000¥9.26
10¥5.80600¥58.06
100¥3.79920¥379.92
500¥2.93502¥1,467.51
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥2.65657¥2,656.57
2,000¥2.42233¥4,844.66
3,000¥2.30289¥6,908.67
5,000¥2.16867¥10,843.35
7,000¥2.08920¥14,624.40
10,000¥2.01194¥20,119.40
Manufacturers Standard Package