Bipolar (BJT) Transistor NPN 80 V 700 mA 320MHz 1 W Surface Mount TSMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SCR514RTL

DigiKey Part Number
2SCR514RTLTR-ND - Tape & Reel (TR)
2SCR514RTLCT-ND - Cut Tape (CT)
2SCR514RTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SCR514RTL
Description
TRANS NPN 80V 0.7A TSMT3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 80 V 700 mA 320MHz 1 W Surface Mount TSMT3
Datasheet
 Datasheet
EDA/CAD Models
2SCR514RTL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 100mA, 3V
Mfr
Power - Max
1 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
320MHz
Part Status
Active
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
700 mA
Package / Case
SC-96
Voltage - Collector Emitter Breakdown (Max)
80 V
Supplier Device Package
TSMT3
Vce Saturation (Max) @ Ib, Ic
300mV @ 15mA, 300mA
Base Product Number
Current - Collector Cutoff (Max)
1µA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,248
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.11000¥7.11
10¥4.39100¥43.91
100¥2.84070¥284.07
500¥2.17022¥1,085.11
1,000¥1.95412¥1,954.12
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.67933¥5,037.99
6,000¥1.54094¥9,245.64
9,000¥1.47041¥13,233.69
15,000¥1.39117¥20,867.55
21,000¥1.34424¥28,229.04
30,000¥1.29864¥38,959.20
Manufacturers Standard Package