Bipolar (BJT) Transistor NPN 50 V 1 A 360MHz 500 mW Surface Mount SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SCR513PHZGT100

DigiKey Part Number
846-2SCR513PHZGT100TR-ND - Tape & Reel (TR)
846-2SCR513PHZGT100CT-ND - Cut Tape (CT)
846-2SCR513PHZGT100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SCR513PHZGT100
Description
TRANS NPN 50V 1A SOT-89
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 1 A 360MHz 500 mW Surface Mount SOT-89
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
180 @ 50mA, 2V
Mfr
Power - Max
500 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
360MHz
Part Status
Active
Operating Temperature
150°C (TJ)
Transistor Type
Grade
Automotive
Current - Collector (Ic) (Max)
1 A
Qualification
AEC-Q101
Voltage - Collector Emitter Breakdown (Max)
50 V
Mounting Type
Surface Mount
Vce Saturation (Max) @ Ib, Ic
350mV @ 25mA, 500mA
Package / Case
TO-243AA
Current - Collector Cutoff (Max)
1µA (ICBO)
Supplier Device Package
SOT-89
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2SCR513P5T100Rohm Semiconductor52SCR513P5T100CT-ND¥5.62000Parametric Equivalent
In-Stock: 470
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.53000¥7.53
10¥4.66400¥46.64
100¥3.02100¥302.10
500¥2.31312¥1,156.56
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥2.08511¥2,085.11
2,000¥1.89309¥3,786.18
3,000¥1.79520¥5,385.60
5,000¥1.68518¥8,425.90
7,000¥1.62000¥11,340.00
10,000¥1.55665¥15,566.50
Manufacturers Standard Package