2SC5053T100Q is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: ¥5.62000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: ¥3.80000
Datasheet

Similar


Diodes Incorporated
In Stock: 34
Unit Price: ¥3.80000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: ¥9.84000
Datasheet
Bipolar (BJT) Transistor NPN 50 V 1 A 150MHz 2 W Surface Mount MPT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC5053T100Q

DigiKey Part Number
2SC5053T100QTR-ND - Tape & Reel (TR)
2SC5053T100QCT-ND - Cut Tape (CT)
2SC5053T100QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SC5053T100Q
Description
TRANS NPN 50V 1A MPT3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 1 A 150MHz 2 W Surface Mount MPT3
Datasheet
 Datasheet
EDA/CAD Models
2SC5053T100Q Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 500mA, 3V
Mfr
Power - Max
2 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
150MHz
Part Status
Not For New Designs
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
1 A
Package / Case
TO-243AA
Voltage - Collector Emitter Breakdown (Max)
50 V
Supplier Device Package
MPT3
Vce Saturation (Max) @ Ib, Ic
400mV @ 50mA, 500mA
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2SCR513P5T100Rohm Semiconductor02SCR513P5T100CT-ND¥5.62000Similar
BCX5410TADiodes Incorporated0BCX5410TACT-ND¥3.80000Similar
BCX5510TADiodes Incorporated34BCX5510TACT-ND¥3.80000Similar
FCX619TADiodes Incorporated0FCX619CT-ND¥9.84000Similar
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.04000¥6.04
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥1.64209¥1,642.09
2,000¥1.48612¥2,972.24
3,000¥1.40662¥4,219.86
5,000¥1.31723¥6,586.15
7,000¥1.31179¥9,182.53
Manufacturers Standard Package