Bipolar (BJT) Transistor NPN 50 V 150 mA 180MHz 200 mW Surface Mount UMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC4081U3HZGT106R

DigiKey Part Number
2SC4081U3HZGT106RTR-ND - Tape & Reel (TR)
2SC4081U3HZGT106RCT-ND - Cut Tape (CT)
2SC4081U3HZGT106RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SC4081U3HZGT106R
Description
TRANS NPN 50V 0.15A UMT3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 150 mA 180MHz 200 mW Surface Mount UMT3
Datasheet
 Datasheet
EDA/CAD Models
2SC4081U3HZGT106R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
200 mW
Mfr
Frequency - Transition
180MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Active
Grade
Automotive
Transistor Type
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
150 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
SC-70, SOT-323
Vce Saturation (Max) @ Ib, Ic
400mV @ 5mA, 50mA
Supplier Device Package
UMT3
Current - Collector Cutoff (Max)
100nA (ICBO)
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 1mA, 6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 63,265
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.56000¥2.56
10¥1.54600¥15.46
100¥0.96350¥96.35
500¥0.71006¥355.03
1,000¥0.62794¥627.94
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.52330¥1,569.90
6,000¥0.47044¥2,822.64
9,000¥0.44348¥3,991.32
15,000¥0.41316¥6,197.40
21,000¥0.39520¥8,299.20
30,000¥0.37773¥11,331.90
Manufacturers Standard Package