
2SB1561T100Q | |
|---|---|
DigiKey Part Number | 2SB1561T100QTR-ND - Tape & Reel (TR) 2SB1561T100QCT-ND - Cut Tape (CT) 2SB1561T100QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SB1561T100Q |
Description | TRANS PNP 60V 2A MPT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 2 A 200MHz 2 W Surface Mount MPT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SB1561T100Q Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 500mA, 2V |
Mfr | Power - Max 2 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 200MHz |
Part Status Not For New Designs | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 2 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package MPT3 |
Vce Saturation (Max) @ Ib, Ic 350mV @ 50mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SAR553P5T100 | Rohm Semiconductor | 320 | 2SAR553P5T100CT-ND | ¥6.04000 | Similar |
| 2SA1213-Y-TP | MCC (Micro Commercial Components) | 3 | 353-2SA1213-Y-TPCT-ND | ¥5.13000 | Similar |
| 2SB1123S-TD-E | onsemi | 1,525 | 2SB1123S-TD-EOSCT-ND | ¥7.19000 | Similar |
| 2SB1123T-TD-E | onsemi | 1,096 | 488-2SB1123T-TD-ECT-ND | ¥7.03000 | Similar |
| BCX53-16-AU_R1_000A1 | Panjit International Inc. | 0 | 3757-BCX53-16-AU_R1_000A1TR-ND | ¥0.69096 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.59000 | ¥9.59 |
| 10 | ¥5.97900 | ¥59.79 |
| 100 | ¥3.91670 | ¥391.67 |
| 500 | ¥3.02914 | ¥1,514.57 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥2.74332 | ¥2,743.32 |
| 2,000 | ¥2.50275 | ¥5,005.50 |
| 3,000 | ¥2.38019 | ¥7,140.57 |
| 5,000 | ¥2.24241 | ¥11,212.05 |
| 7,000 | ¥2.16082 | ¥15,125.74 |
| 10,000 | ¥2.08152 | ¥20,815.20 |

