
2SB1198KT146Q | |
|---|---|
DigiKey Part Number | 2SB1198KT146QTR-ND - Tape & Reel (TR) 2SB1198KT146QCT-ND - Cut Tape (CT) 2SB1198KT146QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SB1198KT146Q |
Description | TRANS PNP 80V 0.5A SMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 500 mA 180MHz 200 mW Surface Mount SMT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SB1198KT146Q Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 100mA, 3V |
Mfr | Power - Max 200 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 180MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package SMT3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 500nA (ICBO) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.63000 | ¥4.63 |
| 10 | ¥2.82800 | ¥28.28 |
| 100 | ¥1.79960 | ¥179.96 |
| 500 | ¥1.35248 | ¥676.24 |
| 1,000 | ¥1.20808 | ¥1,208.08 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.02443 | ¥3,073.29 |
| 6,000 | ¥0.93184 | ¥5,591.04 |
| 9,000 | ¥0.88463 | ¥7,961.67 |
| 15,000 | ¥0.83158 | ¥12,473.70 |
| 21,000 | ¥0.80015 | ¥16,803.15 |
| 30,000 | ¥0.76961 | ¥23,088.30 |

