Parametric Equivalent
Parametric Equivalent

2SAR552PHZGT100 | |
|---|---|
DigiKey Part Number | 846-2SAR552PHZGT100TR-ND - Tape & Reel (TR) 846-2SAR552PHZGT100CT-ND - Cut Tape (CT) 846-2SAR552PHZGT100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SAR552PHZGT100 |
Description | TRANS PNP 30V 3A SOT-89 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 3 A 330MHz 500 mW Surface Mount SOT-89 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 1µA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 500mA, 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 500 mW |
Part Status Active | Frequency - Transition 330MHz |
Transistor Type | Operating Temperature 150°C (TJ) |
Current - Collector (Ic) (Max) 3 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 30 V | Package / Case TO-243AA |
Vce Saturation (Max) @ Ib, Ic 400mV @ 50mA, 1A | Supplier Device Package SOT-89 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SAR552P5T100 | Rohm Semiconductor | 0 | 2SAR552P5T100CT-ND | ¥7.19000 | Parametric Equivalent |
| 2SAR552PFRAT100 | Rohm Semiconductor | 0 | 2SAR552PFRAT100CT-ND | ¥6.95000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥2.64607 | ¥2,646.07 |
| 2,000 | ¥2.41502 | ¥4,830.04 |
| 3,000 | ¥2.36879 | ¥7,106.37 |


