
2SAR542PT100 | |
|---|---|
DigiKey Part Number | 2SAR542PT100TR-ND - Tape & Reel (TR) 2SAR542PT100CT-ND - Cut Tape (CT) 2SAR542PT100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SAR542PT100 |
Description | TRANS PNP 30V 5A MPT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 5 A 240MHz 2 W Surface Mount MPT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SAR542PT100 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 500mA, 2V |
Mfr | Power - Max 2 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 240MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 5 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 30 V | Supplier Device Package MPT3 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 100mA, 5A | Base Product Number |
Current - Collector Cutoff (Max) 1µA (ICBO) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.68000 | ¥9.68 |
| 10 | ¥6.05400 | ¥60.54 |
| 100 | ¥3.96630 | ¥396.63 |
| 500 | ¥3.06916 | ¥1,534.58 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥2.78029 | ¥2,780.29 |
| 2,000 | ¥2.53711 | ¥5,074.22 |
| 3,000 | ¥2.41318 | ¥7,239.54 |
| 5,000 | ¥2.27390 | ¥11,369.50 |
| 7,000 | ¥2.19142 | ¥15,339.94 |
| 10,000 | ¥2.11126 | ¥21,112.60 |


