Parametric Equivalent

2SAR533PHZGT100 | |
|---|---|
DigiKey Part Number | 846-2SAR533PHZGT100TR-ND - Tape & Reel (TR) 846-2SAR533PHZGT100CT-ND - Cut Tape (CT) 846-2SAR533PHZGT100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SAR533PHZGT100 |
Description | TRANS PNP 50V 3A SOT-89 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 3 A 300MHz 500 mW Surface Mount SOT-89 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 1µA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 180 @ 50mA, 3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 500 mW |
Part Status Active | Frequency - Transition 300MHz |
Transistor Type | Operating Temperature 150°C (TJ) |
Current - Collector (Ic) (Max) 3 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-243AA |
Vce Saturation (Max) @ Ib, Ic 400mV @ 50mA, 1A | Supplier Device Package SOT-89 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SAR533P5T100 | Rohm Semiconductor | 836 | 2SAR533P5T100CT-ND | ¥6.29000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.35000 | ¥9.35 |
| 10 | ¥5.83000 | ¥58.30 |
| 100 | ¥3.81580 | ¥381.58 |
| 500 | ¥2.94842 | ¥1,474.21 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥2.66906 | ¥2,669.06 |
| 2,000 | ¥2.43382 | ¥4,867.64 |
| 3,000 | ¥2.31394 | ¥6,941.82 |
| 5,000 | ¥2.17923 | ¥10,896.15 |
| 7,000 | ¥2.09943 | ¥14,696.01 |
| 10,000 | ¥2.02190 | ¥20,219.00 |



