
2SA2029T2LQ | |
|---|---|
DigiKey Part Number | 2SA2029T2LQTR-ND - Tape & Reel (TR) 2SA2029T2LQCT-ND - Cut Tape (CT) 2SA2029T2LQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SA2029T2LQ |
Description | TRANS PNP 50V 0.15A VMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 150 mA 140MHz 150 mW Surface Mount VMT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SA2029T2LQ Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 1mA, 6V |
Mfr | Power - Max 150 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 140MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 150 mA | Package / Case SOT-723 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package VMT3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 5mA, 50mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.06000 | ¥3.06 |
| 10 | ¥1.85200 | ¥18.52 |
| 100 | ¥1.15950 | ¥115.95 |
| 500 | ¥0.85926 | ¥429.63 |
| 1,000 | ¥0.76200 | ¥762.00 |
| 2,000 | ¥0.68004 | ¥1,360.08 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 8,000 | ¥0.55276 | ¥4,422.08 |
| 16,000 | ¥0.50379 | ¥8,060.64 |
| 24,000 | ¥0.47883 | ¥11,491.92 |
| 40,000 | ¥0.45078 | ¥18,031.20 |
| 56,000 | ¥0.43416 | ¥24,312.96 |
| 80,000 | ¥0.41802 | ¥33,441.60 |

