
2SA1797T100P | |
|---|---|
DigiKey Part Number | 2SA1797T100PTR-ND - Tape & Reel (TR) 2SA1797T100PCT-ND - Cut Tape (CT) 2SA1797T100PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SA1797T100P |
Description | TRANS PNP 50V 2A MPT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 2 A 200MHz 2 W Surface Mount MPT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SA1797T100P Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 82 @ 500mA, 2V |
Mfr | Power - Max 2 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 200MHz |
Part Status Not For New Designs | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 2 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package MPT3 |
Vce Saturation (Max) @ Ib, Ic 350mV @ 50mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SAR553P5T100 | Rohm Semiconductor | 315 | 2SAR553P5T100CT-ND | ¥6.04000 | Similar |
| PBSS5250X,115 | Nexperia USA Inc. | 0 | 1727-PBSS5250X,115CT-ND | ¥4.38000 | Direct |
| 2DA1797-13 | Diodes Incorporated | 0 | 2DA1797DICT-ND | ¥5.29000 | Similar |
| 2SA1213-Y-TP | MCC (Micro Commercial Components) | 0 | 353-2SA1213-Y-TPCT-ND | ¥5.13000 | Similar |
| 2SB1123S-TD-E | onsemi | 1,525 | 2SB1123S-TD-EOSCT-ND | ¥7.19000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.52000 | ¥8.52 |
| 10 | ¥5.34200 | ¥53.42 |
| 100 | ¥3.48820 | ¥348.82 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥2.43569 | ¥2,435.69 |
| 2,000 | ¥2.21973 | ¥4,439.46 |
| 3,000 | ¥2.13955 | ¥6,418.65 |

