
2SA1037AKT146S | |
|---|---|
DigiKey Part Number | 2SA1037AKT146STR-ND - Tape & Reel (TR) 2SA1037AKT146SCT-ND - Cut Tape (CT) 2SA1037AKT146SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SA1037AKT146S |
Description | TRANS PNP 50V 0.15A SMT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 150 mA 140MHz 200 mW Surface Mount SMT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SA1037AKT146S Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 1mA, 6V |
Mfr | Power - Max 200 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 140MHz |
Part Status Not For New Designs | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 150 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package SMT3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 5mA, 50mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SA1162-GR,LF | Toshiba Semiconductor and Storage | 10,589 | 2SA1162-GRLFCT-ND | ¥1.41000 | Similar |
| PBSS5350T,215 | Nexperia USA Inc. | 0 | 1727-3912-1-ND | ¥4.22000 | Similar |
| SMBT3906E6327HTSA1 | Infineon Technologies | 7,528 | SMBT3906E6327HTSA1CT-ND | ¥2.40000 | Similar |
| TMBT3906,LM | Toshiba Semiconductor and Storage | 16,520 | TMBT3906LMCT-ND | ¥1.41000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.48000 | ¥2.48 |
| 10 | ¥1.50500 | ¥15.05 |
| 100 | ¥0.93780 | ¥93.78 |
| 500 | ¥0.69088 | ¥345.44 |
| 1,000 | ¥0.61074 | ¥610.74 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.50855 | ¥1,525.65 |
| 6,000 | ¥0.45696 | ¥2,741.76 |
| 9,000 | ¥0.43064 | ¥3,875.76 |
| 15,000 | ¥0.40105 | ¥6,015.75 |
| 21,000 | ¥0.38352 | ¥8,053.92 |
| 30,000 | ¥0.36647 | ¥10,994.10 |


