Bipolar (BJT) Transistor Array Surface Mount 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ULN2004AID

DigiKey Part Number
296-41950-5-ND
Manufacturer
Manufacturer Product Number
ULN2004AID
Description
TRANS 7NPN DARL 50V 0.5A 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array Surface Mount 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ULN2004AID Models
Product Attributes
Filter Similar Products
Category
Operating Temperature
-40°C ~ 105°C (TA)
Manufacturer
Texas Instruments
Mounting Type
Surface Mount
Series
Package / Case
16-SOIC (0.154", 3.90mm Width)
Packaging
Tube
Supplier Device Package
16-SOIC
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,450
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.07000¥12.07
10¥8.83200¥88.32
40¥7.66600¥306.64
120¥7.01550¥841.86
280¥6.63439¥1,857.63
520¥6.58415¥3,423.76
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

629In Stock
Ships from Rochester Electronics, LLC