
UC3843D8 | |
|---|---|
DigiKey Part Number | 296-11287-5-ND |
Manufacturer | |
Manufacturer Product Number | UC3843D8 |
Description | IC REG CTRLR MULT TOPOLOGY 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller PWM Controller 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC3843D8 Models |
Category | Voltage - Supply 12V ~ 28V |
Manufacturer Texas Instruments | Current - Supply 11 mA |
Series | Operating Temperature 0°C ~ 70°C (TA) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Applications PWM Controller | Supplier Device Package 8-SOIC |
Voltage - Input -0.3V ~ 6.3V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.56000 | ¥13.56 |
| 10 | ¥9.94900 | ¥99.49 |
| 75 | ¥8.21040 | ¥615.78 |
| 150 | ¥7.80520 | ¥1,170.78 |
| 300 | ¥7.47223 | ¥2,241.67 |
| 525 | ¥7.24688 | ¥3,804.61 |
| 1,050 | ¥7.01256 | ¥7,363.19 |
| 2,550 | ¥6.77209 | ¥17,268.83 |
| 5,025 | ¥6.62472 | ¥33,289.22 |

