
Category | Current - Supply 1.4mA (x2 Channels) |
Mfr | Current - Output / Channel 10 mA |
Packaging Tube | Voltage - Supply Span (Min) 10 V |
Part Status Obsolete | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Grade Automotive |
Slew Rate 13V/µs | Qualification AEC-Q100 |
Gain Bandwidth Product 3 MHz | Mounting Type Surface Mount |
Current - Input Bias 30 pA | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Input Offset 3 mV | Supplier Device Package 8-SOIC |

