Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar



SN74HC374DW | |
|---|---|
DigiKey Part Number | 296-1201-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC374DW |
Description | IC FF D-TYPE SINGLE 8BIT 20SOIC |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC374DW Models |
Category | Max Propagation Delay @ V, Max CL 15ns @ 6V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 7.8mA, 7.8mA |
Packaging Tube | Voltage - Supply 2V ~ 6V |
Part Status Obsolete | Current - Quiescent (Iq) 8 µA |
Function Standard | Input Capacitance 3 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Clock Frequency 70 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC374DWR | Texas Instruments | 0 | 296-1201-1-ND | ¥6.86000 | Direct |
| MC74HC374ADWR2G | onsemi | 319 | MC74HC374ADWR2GOSCT-ND | ¥5.46000 | Direct |
| MM74HC374WM | onsemi | 37 | MM74HC374WM-ND | ¥6.95000 | Direct |
| MM74HC374WMX | onsemi | 1,330 | MM74HC374WMXCT-ND | ¥6.62000 | Direct |
| 74AHC374D,118 | Nexperia USA Inc. | 0 | 1727-74AHC374D,118TR-ND | ¥1.91930 | Similar |






