
SN74HC151N | |
|---|---|
DigiKey Part Number | 296-8236-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC151N |
Description | IC MULTIPLEXER 1 X 8:1 16-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 1 x 8:1 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC151N Models |
Category | Current - Output High, Low 7.8mA, 7.8mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Multiplexer | Package / Case 16-DIP (0.300", 7.62mm) |
Circuit 1 x 8:1 | Supplier Device Package 16-PDIP |
Independent Circuits 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.71000 | ¥12.71 |
| 10 | ¥9.29300 | ¥92.93 |
| 25 | ¥8.42280 | ¥210.57 |
| 100 | ¥7.47200 | ¥747.20 |
| 250 | ¥7.01796 | ¥1,754.49 |
| 500 | ¥6.74436 | ¥3,372.18 |
| 1,000 | ¥6.51910 | ¥6,519.10 |
| 2,500 | ¥6.28128 | ¥15,703.20 |
| 5,000 | ¥6.13796 | ¥30,689.80 |



