
RKZ7.5TKP#R5 | |
|---|---|
DigiKey Part Number | 2156-RKZ7.5TKP#R5-ND |
Manufacturer | |
Manufacturer Product Number | RKZ7.5TKP#R5 |
Description | TVS DIODE 4VWM MP6 |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount MP6 |
Datasheet | Datasheet |
Category | Power Line Protection No |
Mfr | Applications General Purpose |
Packaging Bulk | Capacitance @ Frequency 8pF @ 1MHz |
Part Status Obsolete | Mounting Type Surface Mount |
Type Zener | Package / Case 2-SMD, No Lead |
Bidirectional Channels 1 | Supplier Device Package |
Voltage - Reverse Standoff (Typ) 4V | Base Product Number |
Voltage - Breakdown (Min) 6V |

