
RKZ16TKG#P1 | |
|---|---|
DigiKey Part Number | 2156-RKZ16TKG#P1-RETR-ND |
Manufacturer | |
Manufacturer Product Number | RKZ16TKG#P1 |
Description | TVS DIODE 12VWM 2URP |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount 2-URP |
Datasheet | Datasheet |
Category | Power Line Protection No |
Mfr | Capacitance @ Frequency 30pF @ 1MHz |
Packaging Bulk | Grade Automotive |
Part Status Obsolete | Mounting Type Surface Mount |
Type Zener | Package / Case SC-76A |
Bidirectional Channels 1 | Supplier Device Package |
Voltage - Reverse Standoff (Typ) 12V | Base Product Number |
Voltage - Breakdown (Min) 14.5V |

