Voltage Feedback Amplifier 2 Circuit Differential 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2614ID

DigiKey Part Number
296-17127-5-ND
Manufacturer
Manufacturer Product Number
OPA2614ID
Description
IC VOLTAGE FEEDBACK 2 CIRC 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 2 Circuit Differential 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA2614ID Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
200 µV
Mfr
Current - Supply
12mA (x2 Channels)
Packaging
Tube
Current - Output / Channel
350 mA
Part Status
Active
Voltage - Supply Span (Min)
5 V
Amplifier Type
Voltage - Supply Span (Max)
12 V
Number of Circuits
2
Operating Temperature
-40°C ~ 85°C
Output Type
Differential
Mounting Type
Surface Mount
Slew Rate
145V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
290 MHz
Supplier Device Package
8-SOIC
-3db Bandwidth
180 MHz
Base Product Number
Current - Input Bias
6 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 191
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥72.79000¥72.79
10¥56.34000¥563.40
75¥48.50773¥3,638.08
150¥46.68553¥7,002.83
300¥45.18620¥13,555.86
525¥44.17164¥23,190.11
1,050¥43.11682¥45,272.66
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

9,840In Stock
Ships from Rochester Electronics, LLC