
NNCD8.2J-T1-A | |
|---|---|
DigiKey Part Number | 2156-NNCD8.2J-T1-A-RETR-ND |
Manufacturer | |
Manufacturer Product Number | NNCD8.2J-T1-A |
Description | TVS DIODE 8.2VWM 2-ULTRA |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount 2-Ultra Super Mini Mold |
Datasheet | Datasheet |
Category | Power - Peak Pulse 85W |
Mfr | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 70pF @ 1MHz |
Type Zener | Operating Temperature 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 8.2V | Package / Case SOD-723 |
Voltage - Breakdown (Min) 7.7V | Supplier Device Package |

