
MIC5304-XDYMT TR | |
|---|---|
DigiKey Part Number | 2156-MIC5304-XDYMT TR-ND |
Manufacturer | |
Manufacturer Product Number | MIC5304-XDYMT TR |
Description | IC REG LINEAR 1.85V/3.15V 6TMLF |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-TMLF® (1.6x1.6) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 35 µA |
Packaging Bulk | PSRR 65dB ~ 50dB (1kHz ~ 20kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 6-UFDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.85V, 3.15V | Supplier Device Package 6-TMLF® (1.6x1.6) |
Voltage Dropout (Max) 0.15V @ 150mA |

