
MC74HC597AF | |
|---|---|
DigiKey Part Number | 2156-MC74HC597AF-ND |
Manufacturer | |
Manufacturer Product Number | MC74HC597AF |
Description | IC SR PUSH-PULL 8BIT 16-SOEIAJ |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOEIAJ |
Category | Number of Bits per Element 8 |
Manufacturer onsemi | Function Parallel or Serial to Serial |
Series | Voltage - Supply 2V ~ 6V |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Output Type Push-Pull | Supplier Device Package 16-SOEIAJ |
Number of Elements 1 | Base Product Number |

