
LP38692SD-2.5/NOPB | |
|---|---|
DigiKey Part Number | 2156-LP38692SD-2.5/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LP38692SD-2.5/NOPB |
Description | IC REG LINEAR 2.5V 1A 6-WSON |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-WSON (3x3) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 55 µA |
Packaging Bulk | Current - Supply (Max) 100 µA |
Part Status Active | PSRR 55dB (120Hz) |
Output Configuration | Protection Features Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 10V | Package / Case 6-WDFN Exposed Pad |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package 6-WSON (3x3) |
Voltage Dropout (Max) 1.3V @ 1A |

