


LP3852ESX-1.8 | |
|---|---|
DigiKey Part Number | 2156-LP3852ESX-1.8-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LP3852ESX-1.8 |
Description | IC REG LIN 1.8V 1.5A DDPAK/TO263 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A DDPAK/TO-263-5 |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 3 mA |
Mfr | Current - Supply (Max) 10 mA |
Packaging Bulk | PSRR 73dB ~ 57dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 7V | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package DDPAK/TO-263-5 |
Voltage Dropout (Max) 0.38V @ 1.5A | Base Product Number |
Current - Output |

