
LM285LPE3-2-5 | |
|---|---|
DigiKey Part Number | 296-50314-ND |
Manufacturer | |
Manufacturer Product Number | LM285LPE3-2-5 |
Description | IC VREF SHUNT 1.5% TO92-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±1.5% 20 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM285LPE3-2-5 Models |
Category | Temperature Coefficient 20ppm/°C Typical |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 120µVrms |
Packaging Bulk | Current - Cathode 20 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Through Hole |
Output Type Fixed | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package TO-92-3 |
Current - Output 20 mA | Base Product Number |
Tolerance ±1.5% |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.84000 | ¥9.84 |
| 10 | ¥7.09600 | ¥70.96 |
| 25 | ¥6.41080 | ¥160.27 |
| 100 | ¥5.66490 | ¥566.49 |
| 250 | ¥5.30868 | ¥1,327.17 |
| 500 | ¥5.09366 | ¥2,546.83 |
| 1,000 | ¥4.91676 | ¥4,916.76 |
| 3,000 | ¥4.69821 | ¥14,094.63 |
| 5,000 | ¥4.61745 | ¥23,087.25 |

