
INA128PA | |
|---|---|
DigiKey Part Number | INA128PA-ND |
Manufacturer | |
Manufacturer Product Number | INA128PA |
Description | IC INST AMP 1 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | INA128PA Models |
Category | Current - Supply 700µA |
Mfr | Current - Output / Channel 15 mA |
Packaging Tube | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Through Hole |
Slew Rate 4V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
-3db Bandwidth 1.3 MHz | Supplier Device Package 8-PDIP |
Current - Input Bias 2 nA | Base Product Number |
Voltage - Input Offset 25 µV |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥116.94000 | ¥116.94 |
| 10 | ¥92.21900 | ¥922.19 |
| 50 | ¥82.30640 | ¥4,115.32 |
| 100 | ¥79.23810 | ¥7,923.81 |
| 250 | ¥75.99828 | ¥18,999.57 |
| 500 | ¥74.04524 | ¥37,022.62 |
| 1,000 | ¥72.43839 | ¥72,438.39 |









