
HZB6.8MWATL-E | |
|---|---|
DigiKey Part Number | 2156-HZB6.8MWATL-E-RETR-ND |
Manufacturer | |
Manufacturer Product Number | HZB6.8MWATL-E |
Description | TVS DIODE 3.5VWM 3CMPAK |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount 3-CMPAK |
Datasheet | Datasheet |
Category | Voltage - Breakdown (Min) 6.47V |
Mfr | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 130pF @ 1MHz |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 2 | Package / Case SC-70, SOT-323 |
Voltage - Reverse Standoff (Typ) 3.5V | Supplier Device Package |

