Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LCX543MSAX

DigiKey Part Number
2156-74LCX543MSAX-FSTR-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
74LCX543MSAX
Description
IC TXRX 2V/3.6V 24-SSOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Fairchild Semiconductor
Current - Output High, Low
24mA, 24mA
Series
Voltage - Supply
2V ~ 3.6V
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Transceiver, Non-Inverting
Package / Case
24-SSOP (0.209", 5.30mm Width)
Number of Elements
1
Supplier Device Package
24-SSOP
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,206
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate ¥655.54 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.