Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) HDMI, USB 7" (177.80mm) 1024 x 600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) HDMI, USB 7" (177.80mm) 1024 x 600
SM-RVT70HSHNWC00-B V1.0A

SM-RVT70HSHNWC00-B V1.0A

DigiKey Part Number
5436-SM-RVT70HSHNWC00-BV1.0A-ND
Manufacturer
Manufacturer Product Number
SM-RVT70HSHNWC00-B V1.0A
Description
HB, IPS,7.0",UXTOUCH, ILI2132, O
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) HDMI, USB 7" (177.80mm) 1024 x 600
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Viewing Area
155.01mm W x 86.72mm H
Manufacturer
Riverdi
Backlight
LED - White
Packaging
Box
Dot Pixels
1024 x 600
Part Status
Active
Interface
HDMI, USB
Display Type
TFT - Color, IPS (In-Plane Switching)
Controller Type
ILI2132A, RTD2660H
Display Mode
Transmissive
Graphics Color
Red, Green, Blue (RGB)
Touchscreen
Capacitive
Background Color
Black
Diagonal Screen Size
7" (177.80mm)
Dot Pitch
0.15mm W x 0.14mm H
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,707.97000¥1,707.97
Manufacturers Standard Package