Rack Heater, 150W 3.54" L x 2.95" W x 7.09" H (90.0mm x 75.0mm x 180.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3105370

DigiKey Part Number
5385-3105370-ND
Manufacturer
Manufacturer Product Number
3105370
Description
SK ENCLOSURE HEATER, WITHOUT FAN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Rack Heater, 150W 3.54" L x 2.95" W x 7.09" H (90.0mm x 75.0mm x 180.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rittal
Series
-
Packaging
Box
Part Status
Active
Type
Heating Unit
Voltage - Input
110 ~ 240VAC
Specifications
Heater, 150W
Size / Dimension
3.54" L x 2.95" W x 7.09" H (90.0mm x 75.0mm x 180.0mm)
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,810.37000¥3,810.37
5¥3,335.00400¥16,675.02
Manufacturers Standard Package