
H6MM-CANOPEN | |
|---|---|
DigiKey Part Number | 2131-H6MM-CANOPEN-ND |
Manufacturer | |
Manufacturer Product Number | H6MM-CANOPEN |
Description | FLEX INCLINOMETER DUAL AXIS 180 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Sensor Inclinometer ±180° X, Y Axis 0.3Hz ~ 4Hz Bandwidth Module |
Datasheet | Datasheet |
Category | Sensitivity Configurable |
Manufacturer Rieker Inc. | Bandwidth 0.3Hz ~ 4Hz |
Series | Voltage Rating 11 V ~ 36 V |
Packaging Box | Output Type Current, CANopen |
Part Status Active | Interface CAN |
Axis X, Y | Package / Case Module |
Measuring Range ±180° | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5,688.64000 | ¥5,688.64 |

