2 Ohms ±5% 120W Metal Clad Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Ohms ±5% 120W Metal Clad Chassis Mount Resistor
Breaking Resistors Applications

BR120-2RJ8

DigiKey Part Number
696-1923-ND
Manufacturer
Manufacturer Product Number
BR120-2RJ8
Description
RES CHAS MNT 2 OHM 5% 120W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Ohms ±5% 120W Metal Clad Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
BR120-2RJ8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±260ppm/°C
Mfr
Operating Temperature
-55°C ~ 200°C
Series
Features
Moisture Resistant
Packaging
Box
Mounting Feature
Brackets
Part Status
Active
Size / Dimension
7.165" L x 1.614" W (182.00mm x 41.00mm)
Resistance
2 Ohms
Height - Seated (Max)
0.886" (22.50mm)
Tolerance
±5%
Lead Style
Quick Connects, 0.250" (6.35mm)
Power (Watts)
120W
Package / Case
Radial, Rectangular Case
Composition
Metal Clad
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 139
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥268.20000¥268.20
10¥192.48400¥1,924.84
25¥172.04240¥4,301.06
50¥159.25360¥7,962.68
100¥148.39020¥14,839.02
250¥136.49992¥34,124.98
500¥129.06586¥64,532.93
Manufacturers Standard Package