


RT9068-25GSP | |
|---|---|
DigiKey Part Number | 1028-1314-2-ND - Tape & Reel (TR) 1028-1314-1-ND - Cut Tape (CT) 1028-1314-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9068-25GSP |
Description | IC REG LINEAR 2.5V 50MA 8-SOP-EP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 8-SOP-EP |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 40 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 65dB (50mA) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 60V | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package 8-SOP-EP |
Voltage Dropout (Max) 0.23V @ 50mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.53000 | ¥6.53 |
| 10 | ¥4.63900 | ¥46.39 |
| 25 | ¥4.16800 | ¥104.20 |
| 100 | ¥3.65450 | ¥365.45 |
| 250 | ¥3.40888 | ¥852.22 |
| 500 | ¥3.26102 | ¥1,630.51 |
| 1,000 | ¥3.13913 | ¥3,139.13 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.18395 | ¥7,959.88 |

