Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 8-SOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 8-SOP-EP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

RT9068-25GSP

DigiKey Part Number
1028-1314-2-ND - Tape & Reel (TR)
1028-1314-1-ND - Cut Tape (CT)
1028-1314-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT9068-25GSP
Description
IC REG LINEAR 2.5V 50MA 8-SOP-EP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 8-SOP-EP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
40 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
65dB (50mA)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity
Output Type
Operating Temperature
-40°C ~ 85°C (TA)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
60V
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Voltage - Output (Min/Fixed)
2.5V
Supplier Device Package
8-SOP-EP
Voltage Dropout (Max)
0.23V @ 50mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 497
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.53000¥6.53
10¥4.63900¥46.39
25¥4.16800¥104.20
100¥3.65450¥365.45
250¥3.40888¥852.22
500¥3.26102¥1,630.51
1,000¥3.13913¥3,139.13
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥3.18395¥7,959.88
Manufacturers Standard Package