RT8288AZSP | ||
---|---|---|
DigiKey Part Number | 1028-1148-2-ND - Tape & Reel (TR) 1028-1148-1-ND - Cut Tape (CT) 1028-1148-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RT8288AZSP | |
Description | IC REG BUCK ADJUSTABLE 4A 8SOP | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.808V 1 Output 4A 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | RT8288AZSP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 21V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 15V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.25000 | ¥11.25 |
10 | ¥10.05600 | ¥100.56 |
25 | ¥9.54240 | ¥238.56 |
100 | ¥7.83830 | ¥783.83 |
250 | ¥7.32668 | ¥1,831.67 |
500 | ¥6.47472 | ¥3,237.36 |
1,000 | ¥5.11163 | ¥5,111.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.77088 | ¥11,927.20 |
5,000 | ¥4.53235 | ¥22,661.75 |
12,500 | ¥4.36196 | ¥54,524.50 |