
RT8288AZSP | |
|---|---|
DigiKey Part Number | 1028-1148-2-ND - Tape & Reel (TR) 1028-1148-1-ND - Cut Tape (CT) 1028-1148-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT8288AZSP |
Description | IC REG BUCK ADJ 4A 8SOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.808V 1 Output 4A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | RT8288AZSP Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 15V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 500kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOP-EP |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 21V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.17000 | ¥10.17 |
| 10 | ¥7.36900 | ¥73.69 |
| 25 | ¥6.66880 | ¥166.72 |
| 100 | ¥5.89570 | ¥589.57 |
| 250 | ¥5.52668 | ¥1,381.67 |
| 500 | ¥5.30454 | ¥2,652.27 |
| 1,000 | ¥5.20042 | ¥5,200.42 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥4.88062 | ¥12,201.55 |
| 5,000 | ¥4.76532 | ¥23,826.60 |
| 7,500 | ¥4.70760 | ¥35,307.00 |
| 12,500 | ¥4.64364 | ¥58,045.50 |
| 17,500 | ¥4.60625 | ¥80,609.38 |


