
RT8074GSP | |
|---|---|
DigiKey Part Number | 1028-1110-2-ND - Tape & Reel (TR) 1028-1110-1-ND - Cut Tape (CT) 1028-1110-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT8074GSP |
Description | IC REG BUCK ADJ 4A 8SOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOP-EP |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT8070ZSP | Richtek USA Inc. | 14,365 | 1028-1109-1-ND | ¥13.15000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.61000 | ¥7.61 |
| 10 | ¥5.47500 | ¥54.75 |
| 25 | ¥4.93560 | ¥123.39 |
| 100 | ¥4.34010 | ¥434.01 |
| 250 | ¥4.05528 | ¥1,013.82 |
| 500 | ¥3.88376 | ¥1,941.88 |
| 1,000 | ¥3.75797 | ¥3,757.97 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.55874 | ¥8,896.85 |
| 5,000 | ¥3.46978 | ¥17,348.90 |
| 7,500 | ¥3.42526 | ¥25,689.45 |
| 12,500 | ¥3.37591 | ¥42,198.88 |
| 17,500 | ¥3.34705 | ¥58,573.38 |

