
RT6285GSP | |
|---|---|
DigiKey Part Number | 1028-RT6285GSPTR-ND - Tape & Reel (TR) 1028-RT6285GSPCT-ND - Cut Tape (CT) 1028-RT6285GSPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT6285GSP |
Description | IC REG BUCK ADJ 5A 8SOP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.222V 1 Output 5A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | RT6285GSP Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 24V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Obsolete | Frequency - Switching 500kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOP-EP |
Voltage - Input (Min) 5.5V | Base Product Number |
Voltage - Input (Max) 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT8289GSP | Richtek USA Inc. | 2,531 | 1028-1046-1-ND | ¥33.99000 | Parametric Equivalent |


