
RT5707AWSC | |
|---|---|
DigiKey Part Number | RT5707AWSCTR-ND - Tape & Reel (TR) RT5707AWSCCT-ND - Cut Tape (CT) RT5707AWSCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT5707AWSC |
Description | IC REG BUCK PROG 400MA 8WLCSP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.7V 1 Output 400mA 8-UFBGA, WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | RT5707AWSC Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 3.1V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-WLCSP (1.6x0.90) |
Voltage - Input (Min) 2.2V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.68000 | ¥9.68 |
| 10 | ¥6.96300 | ¥69.63 |
| 25 | ¥6.29520 | ¥157.38 |
| 100 | ¥5.55910 | ¥555.91 |
| 250 | ¥5.20876 | ¥1,302.19 |
| 500 | ¥4.99706 | ¥2,498.53 |
| 1,000 | ¥4.88699 | ¥4,886.99 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.31879 | ¥12,956.37 |
| 6,000 | ¥4.21917 | ¥25,315.02 |
| 9,000 | ¥4.16928 | ¥37,523.52 |
| 15,000 | ¥4.11401 | ¥61,710.15 |


