USB Type C Interface 9-WLCSP (1.38x1.34)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT1730WSC

DigiKey Part Number
RT1730WSCTR-ND - Tape & Reel (TR)
RT1730WSCCT-ND - Cut Tape (CT)
RT1730WSCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT1730WSC
Description
IC INTERFACE SPECIALIZED 9WLCSP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
USB Type C Interface 9-WLCSP (1.38x1.34)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.7V ~ 5.5V
Manufacturer
Richtek USA Inc.
Package / Case
9-UFBGA, WLCSP
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
9-WLCSP (1.38x1.34)
Part Status
Active
Mounting Type
Surface Mount
Applications
USB Type C
Base Product Number
Interface
I2C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 348
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.77000¥8.77
10¥6.30200¥63.02
25¥5.68960¥142.24
100¥5.01660¥501.66
250¥4.69572¥1,173.93
500¥4.50218¥2,251.09
1,000¥4.34274¥4,342.74
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥4.45753¥13,372.59
Manufacturers Standard Package