



R-306(B02) | |
|---|---|
DigiKey Part Number | 5410-R-306(B02)-ND |
Manufacturer | Rich Bay |
Manufacturer Product Number | R-306(B02) |
Description | PWR ENT RCPT IEC320-C19 PNL QC F |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Female Sockets IEC 320-C19 Panel Mount, Flange |
Datasheet | Datasheet |
Category | Number of Positions 3 |
Manufacturer Rich Bay | Mounting Type Panel Mount, Flange |
Packaging Bulk | Panel Cutout Dimensions Rectangular - 37.20mm x 29.00mm |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style IEC 320-C19 | Approval Agency CCC, cULus, VDE |
Connector Type Receptacle, Female Sockets |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.98000 | ¥23.98 |
| 10 | ¥20.41000 | ¥204.10 |
| 25 | ¥19.12680 | ¥478.17 |
| 50 | ¥18.21220 | ¥910.61 |
| 100 | ¥17.34300 | ¥1,734.30 |
| 250 | ¥16.25648 | ¥4,064.12 |
| 500 | ¥15.48044 | ¥7,740.22 |
| 1,000 | ¥14.74176 | ¥14,741.76 |
| 2,500 | ¥13.81950 | ¥34,548.75 |

