K-LD2 - Radar Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
K-LD2 - Radar Sensor Evaluation Board
ReVibe Energy Harvester and KLD2 Radar Transceiver - New Product Discoveries Episode 201

K-LD2-EVAL-RFB-01H

DigiKey Part Number
2012-1006-ND
Manufacturer
Manufacturer Product Number
K-LD2-EVAL-RFB-01H
Description
EVAL BOARD FOR K-LD2
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
K-LD2 - Radar Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensitivity
24GHz
Manufacturer
RFbeam Microwave GmbH
Voltage - Supply
3.2V ~ 5.5V
Packaging
Bulk
Contents
Board(s), Cable(s), Accessories
Part Status
Active
Utilized IC / Part
K-LD2
Sensor Type
Radar
Base Product Number
Sensing Range
30m
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,399.12000¥1,399.12