Radar Transceiver Module 24.05GHz ~ 24.25GHz Integrated, Ceramic Patch Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K-LC2

DigiKey Part Number
2012-1001-ND
Manufacturer
Manufacturer Product Number
K-LC2
Description
RF TXRX MOD RADAR CER PATCH TH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Radar Transceiver Module 24.05GHz ~ 24.25GHz Integrated, Ceramic Patch Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Output
15dBm
Mfr
Sensitivity
-111dBc
Series
Antenna Type
Integrated, Ceramic Patch
Packaging
Tray
Voltage - Supply
4.75V ~ 5.25V
Part Status
Active
Current - Receiving
35mA
DigiKey Programmable
Not Verified
Current - Transmitting
35mA
RF Family/Standard
Radar
Mounting Type
Through Hole
Modulation
FSK
Operating Temperature
-20°C ~ 85°C
Frequency
24.05GHz ~ 24.25GHz
Package / Case
5-SIP Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥190.21000¥190.21
5¥173.75200¥868.76
10¥167.63300¥1,676.33
25¥160.31880¥4,007.97
50¥155.31540¥7,765.77
100¥150.72480¥15,072.48
500¥141.47252¥70,736.26
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.