RF Remote Control System 918MHz FHSS, FM, FSK, LoRa Relay
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRAP-9T16

DigiKey Part Number
357-TRAP-9T16-ND
Manufacturer
Manufacturer Product Number
TRAP-9T16
Description
HAND HELD TRANSMITTER 4 SW 918MH
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF Remote Control System 918MHz FHSS, FM, FSK, LoRa Relay
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
918MHz
Manufacturer
RF Solutions
Applications
General Purpose
Packaging
Bag
Interface
Relay
Part Status
Active
Power - Output
22dBm
Function
Remote Control System
Features
10km Range, IP68
Modulation or Protocol
FHSS, FM, FSK, LoRa
Voltage - Supply
7V ~ 32V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥648.12000¥648.12
Manufacturers Standard Package