
TRAP-9T1 | |
|---|---|
DigiKey Part Number | 357-TRAP-9T1-ND |
Manufacturer | |
Manufacturer Product Number | TRAP-9T1 |
Description | HAND HELD TRANSMITTER 1 SW 918MH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Remote Control System 918MHz FHSS, FM, FSK, LoRa Relay |
Datasheet | Datasheet |
Category | Frequency 918MHz |
Manufacturer RF Solutions | Applications General Purpose |
Packaging Bag | Interface Relay |
Part Status Active | Power - Output 22dBm |
Function Remote Control System | Features 10km Range, IP68 |
Modulation or Protocol FHSS, FM, FSK, LoRa | Voltage - Supply 7V ~ 32V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥569.14000 | ¥569.14 |



