
RADIOTRAP-4T4 | |
|---|---|
DigiKey Part Number | 357-RADIOTRAP-4T4-ND |
Manufacturer | |
Manufacturer Product Number | RADIOTRAP-4T4 |
Description | HAND HELD TRANSMITTER 4 SW 433MH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Remote Control System 433.92MHz LoRa |
Datasheet | Datasheet |
Category | Frequency 433.92MHz |
Manufacturer RF Solutions | Applications General Purpose |
Packaging Box | Power - Output 10dBm |
Part Status Active | Features 4 Switches |
Function Remote Control System | Voltage - Supply 6V ~ 32V |
Modulation or Protocol LoRa | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥731.21000 | ¥731.21 |
| 10 | ¥642.84000 | ¥6,428.40 |
| 25 | ¥612.28200 | ¥15,307.05 |
| 100 | ¥570.44540 | ¥57,044.54 |





