
GP-01 | |
|---|---|
DigiKey Part Number | 357-GP-01-ND |
Manufacturer | |
Manufacturer Product Number | GP-01 |
Description | GPS/BDS/GLONASS MODULE SMD-24 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | - RF Receiver BeiDou, GLONASS, GNSS, GPS -162dBm 256kbps Not Included |
Datasheet | Datasheet |
Category | Applications General Purpose |
Manufacturer RF Solutions | Data Interface GPIO, I2C, SPI, UART |
Packaging Bag | Antenna Connector Not Included |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
Sensitivity -162dBm | Operating Temperature -40°C ~ 85°C |
Data Rate (Max) 256kbps | Mounting Type Surface Mount |
Modulation or Protocol BeiDou, GLONASS, GNSS, GPS | Package / Case 24-SMD Module |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥45.73000 | ¥45.73 |


